833-006-542-603

Heilind Number:EDA833-006-542-603
Manufacturer:EDAC
Manufacturer Number:833-006-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-542-603

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for reliable performance in industrial environments. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and six positions, it offers seamless integration for your PCB setups. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Whether you're a professional or a DIY enthusiast, trust in our connector for seamless board-to-board connections.