833-006-544-101

Heilind Number:EDA833-006-544-101
Manufacturer:EDAC
Manufacturer Number:833-006-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power transmission, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 6 copper alloy contact positions, it ensures seamless signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's a reliable choice for various applications. Upgrade your electronic setups with this essential connector, a standout in our extensive range of PCB connectors.