833-006-558-101

Heilind Number:EDA833-006-558-101
Manufacturer:EDAC
Manufacturer Number:833-006-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-558-101

Detailed Description

Enhance your board-to-board connections with this high-quality Card Edge Connector. Featuring a vibrant green color and a single row design, it offers seamless integration in your PCB setup. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic components. The .156-inch pitch and .2-inch row spacing, along with six available positions, provide ample room for secure mating. Designed for right-angle mounting, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.