833-006-558-102

Heilind Number:EDA833-006-558-102
Manufacturer:EDAC
Manufacturer Number:833-006-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-558-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and safety. Featuring a single row design, it boasts 6 copper alloy contacts for seamless transmission. The .156-inch pitch and .2-inch row spacing offer optimal connectivity, while the right angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.