833-006-558-104

Heilind Number:EDA833-006-558-104
Manufacturer:EDAC
Manufacturer Number:833-006-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-558-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector features a single row with 6 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity. Its right angle mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic devices. Trust in this connector for secure and stable board-to-board connections in your projects. Explore more in our range of PCB connectors for your connectivity needs.