833-006-558-112

Heilind Number:EDA833-006-558-112
Manufacturer:EDAC
Manufacturer Number:833-006-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector is not only visually appealing but also functional, with a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. The single-row design with a pitch of .156 inches and row spacing of .2 inches offers precise alignment for optimal signal transmission. Crafted with high-quality Copper Alloy contacts, it can handle an amperage of 3A, making it suitable for various power and data applications. With six positions and right-angle mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore its versatility in our range of PCB connectors, where innovation meets reliability.