833-006-558-602

Heilind Number:EDA833-006-558-602
Manufacturer:EDAC
Manufacturer Number:833-006-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-558-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, it boasts a 3A amperage rating and features a single row configuration with six positions, perfect for streamlined setups. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, catering to diverse PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Explore our range of connectors for high-quality solutions in your PCB assembly projects.