833-006-558-608

Heilind Number:EDA833-006-558-608
Manufacturer:EDAC
Manufacturer Number:833-006-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-558-608

Detailed Description

Enhance your PCB connectivity with this dynamic Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector features a single row layout with six positions, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures dependable functionality in diverse environments. Elevate your electronic projects with this essential connector.