833-006-559-104

Heilind Number:EDA833-006-559-104
Manufacturer:EDAC
Manufacturer Number:833-006-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green color adds a touch of visual distinction to your assembly. Constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a single row configuration and copper alloy contact material, it guarantees reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the right-angle mount orientation offers flexibility in installation. Featuring six positions, it caters to diverse board-to-board connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your projects with this essential component.