833-006-559-108

Heilind Number:EDA833-006-559-108
Manufacturer:EDAC
Manufacturer Number:833-006-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-559-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, even in demanding environments. With a compact design featuring a single row of 6 positions and a pitch of .156 inches, it offers seamless integration for your electronic projects. Its right-angle mount orientation and row spacing of .2 inches provide versatility in installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your PCB connections with this essential component.