833-006-559-602

Heilind Number:EDA833-006-559-602
Manufacturer:EDAC
Manufacturer Number:833-006-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-559-602

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 6 positions, ensuring reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, provides both safety and style. With a contact material of Copper Alloy, it guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and .156-inch pitch offer versatility in installation, while the .2-inch row spacing allows for efficient board-to-board connections. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly toolkit.