833-006-559-603

Heilind Number:EDA833-006-559-603
Manufacturer:EDAC
Manufacturer Number:833-006-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-006-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-006-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 6 positions, it offers seamless connection for your electronic components. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Its Right Angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C suits various environments. Upgrade your setup with this essential connector for seamless, high-performance connectivity.