833-007-500-101

Heilind Number:EDA833-007-500-101
Manufacturer:EDAC
Manufacturer Number:833-007-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector not only delivers a pop of visual appeal but also ensures efficient power transmission, with an amperage rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in diverse operating environments, from -40 to 105 °C. With a single row configuration and copper alloy contact material, it offers seven positions for optimal connectivity. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure PCB assembly. Trust in our Card Edge Connector for seamless and dependable board-to-board connections in your electronic projects.