833-007-520-101

Heilind Number:EDA833-007-520-101
Manufacturer:EDAC
Manufacturer Number:833-007-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color, making it easily identifiable in your setup. With an amperage rating of 3A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. Featuring a single row layout with 7 positions, copper alloy contacts, and a pitch of .156 inches, it offers precise and efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.