833-007-520-102

Heilind Number:EDA833-007-520-102
Manufacturer:EDAC
Manufacturer Number:833-007-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Sporting a sleek green hue, this connector not only stands out visually but also boasts high performance, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design with 7 positions, it offers versatility in connecting various components. The contact material, Copper Alloy, guarantees reliable conductivity, while the standard pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it fits seamlessly into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your requirements.