833-007-520-108

Heilind Number:EDA833-007-520-108
Manufacturer:EDAC
Manufacturer Number:833-007-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-520-108

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 7 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial or commercial use, this connector is designed to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Perfect for board-to-board connections, it ensures optimal performance in your electronic assemblies. Elevate your connectivity solutions with this essential component.