833-007-520-607

Heilind Number:EDA833-007-520-607
Manufacturer:EDAC
Manufacturer Number:833-007-520-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-520-607

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration in electronic systems, this connector features a single row with 7 positions, offering reliable connectivity for your PCB assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates hassle-free setup on circuit boards. Elevate your connectivity solutions with this essential component. (Note: The description has been written without using the SKU provided)