833-007-521-101

Heilind Number:EDA833-007-521-101
Manufacturer:EDAC
Manufacturer Number:833-007-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a single row configuration with seven positions, ensuring reliable power and signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The housing in sleek green adds a touch of visual appeal to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient connections within your circuitry. The contact material, made of Copper Alloy, ensures low resistance and high conductivity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions. Trust in this essential component for seamless board connectivity in various applications.