833-007-521-103

Heilind Number:EDA833-007-521-103
Manufacturer:EDAC
Manufacturer Number:833-007-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a single row layout with 7 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments, offering a current rating of 3 A. The housing material provides excellent protection, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our connector to deliver optimal connectivity for your electronic projects.