833-007-521-104

Heilind Number:EDA833-007-521-104
Manufacturer:EDAC
Manufacturer Number:833-007-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-521-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 7 positions, ensuring reliable connectivity for your electronic components. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, allowing for efficient signal transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures excellent conductivity. Its straight mount orientation offers ease of installation, while its operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Elevate your device's performance with this essential connector.