833-007-521-108

Heilind Number:EDA833-007-521-108
Manufacturer:EDAC
Manufacturer Number:833-007-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-521-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance and durability, it features a single row configuration with seven positions, making it ideal for various applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both safety and visual appeal. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for straight mounting orientation, it offers seamless integration onto your board. Operating within a wide temperature range of -40 to 105°C, it is versatile and dependable. Upgrade your electronic setups with this essential component.