833-007-521-112

Heilind Number:EDA833-007-521-112
Manufacturer:EDAC
Manufacturer Number:833-007-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a single row design with seven positions, ensuring seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and efficiency. Suitable for a wide range of applications, from industrial to consumer electronics, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector for secure and efficient board-to-board connections. Elevate your design with this essential component.