833-007-523-102

Heilind Number:EDA833-007-523-102
Manufacturer:EDAC
Manufacturer Number:833-007-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-523-102

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on printed circuit boards, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and a pitch of .156 inches, it offers precise alignment for optimal performance. The Copper Alloy contacts, accommodating 7 positions, guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Whether for industrial or consumer electronics, this connector, meeting stringent standards, is a dependable choice for seamless board-to-board connectivity.