833-007-523-602

Heilind Number:EDA833-007-523-602
Manufacturer:EDAC
Manufacturer Number:833-007-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-523-602

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row featuring 7 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Positioned straight for easy mounting, it boasts a pitch of .156 in and a row spacing of .2 in, providing precise alignment. Upgrade your PCB connections with this essential component.