833-007-523-603

Heilind Number:EDA833-007-523-603
Manufacturer:EDAC
Manufacturer Number:833-007-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-523-603

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. Engineered for efficiency, this connector boasts a 3 A amperage and a single row design, perfect for streamlined installations. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable data transmission. With seven positions available, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB project.