833-007-524-102

Heilind Number:EDA833-007-524-102
Manufacturer:EDAC
Manufacturer Number:833-007-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Engineered for optimal performance, this connector boasts a 3 A amperage and features a single row design with 7 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 rated Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various setups. Elevate your connectivity solutions with this essential component.