833-007-524-108

Heilind Number:EDA833-007-524-108
Manufacturer:EDAC
Manufacturer Number:833-007-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector boasts a vibrant green color and is engineered for optimal performance, offering a current rating of 3 A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating conditions. With a single row layout and copper alloy contacts, it guarantees efficient signal transmission across its seven positions. The .156-inch pitch and .2-inch row spacing further enhance compatibility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors and elevate your electronic projects with ease.