833-007-540-101

Heilind Number:EDA833-007-540-101
Manufacturer:EDAC
Manufacturer Number:833-007-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in challenging environments. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless data transmission. The Copper Alloy contacts, with a 3A amperage rating, guarantee optimal conductivity, while the -40 to 105°C operating temperature range allows for versatility in various applications. Whether for industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for robust and efficient connectivity solutions.