833-007-540-102

Heilind Number:EDA833-007-540-102
Manufacturer:EDAC
Manufacturer Number:833-007-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-540-102

Detailed Description

Enhance your PCB connections with this Card Edge Connector. Designed for seamless integration, it features a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. The 3A amperage rating and Copper Alloy contact material guarantee efficient power transmission. Its single row design, along with a .156-inch pitch and .2-inch row spacing, accommodates up to 7 positions with precision. Perfect for straight mounting orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore its potential in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.