833-007-540-104

Heilind Number:EDA833-007-540-104
Manufacturer:EDAC
Manufacturer Number:833-007-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-540-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 7 positions, ideal for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and stable connections. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range from -40 to 105°C ensures versatility. Trust in this high-quality connector for your board-to-board PCB connectivity needs.