833-007-540-602

Heilind Number:EDA833-007-540-602
Manufacturer:EDAC
Manufacturer Number:833-007-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-540-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Built for optimal performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, providing reliable power transmission at an amperage of 3A. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuit board setup, featuring seven positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, ensuring consistent functionality in demanding environments. Upgrade your connection solutions with this essential component, ideal for professionals in the electronics industry.