833-007-540-603

Heilind Number:EDA833-007-540-603
Manufacturer:EDAC
Manufacturer Number:833-007-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Made of durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. With a single row design and a pitch of .156 inches, it seamlessly integrates into your setup, offering 7 positions for versatile connections. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Whether you're a DIY enthusiast or a professional in the field, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity game with this essential component.