833-007-540-604

Heilind Number:EDA833-007-540-604
Manufacturer:EDAC
Manufacturer Number:833-007-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-540-604

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a sleek green exterior and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and a total of 7 positions, it offers reliable performance in a variety of applications. The copper alloy contact material ensures secure and efficient data transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic setups with this essential component.