833-007-541-102

Heilind Number:EDA833-007-541-102
Manufacturer:EDAC
Manufacturer Number:833-007-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuit boards. Crafted with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row layout and copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate up to 7 positions, perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component, a must-have in any professional setup.