833-007-541-602

Heilind Number:EDA833-007-541-602
Manufacturer:EDAC
Manufacturer Number:833-007-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 7 positions, it offers seamless integration onto your board. The contact material, made of Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.