833-007-541-603

Heilind Number:EDA833-007-541-603
Manufacturer:EDAC
Manufacturer Number:833-007-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in every application. With a single row housing seven positions, it offers ample connectivity options with a pitch of .156 inches. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and longevity. Designed for straight mounting orientation, it facilitates easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments and applications. Upgrade your PCB setup with this essential connector for efficient and reliable performance.