833-007-541-604

Heilind Number:EDA833-007-541-604
Manufacturer:EDAC
Manufacturer Number:833-007-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliability in any application. With a single row design and copper alloy contact material, it offers seamless integration with your circuit board. The .156-inch pitch and .2-inch row spacing ensure precise connections, while the seven positions cater to a variety of needs. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your board-to-board connections with this essential component.