833-007-542-102

Heilind Number:EDA833-007-542-102
Manufacturer:EDAC
Manufacturer Number:833-007-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-542-102

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in a striking shade of green. Designed for efficiency, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row configuration and seven positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing cater to precise alignment requirements. Engineered for versatility, it features a straight mount orientation and can operate in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component, ideal for various industrial and commercial applications.