833-007-542-108

Heilind Number:EDA833-007-542-108
Manufacturer:EDAC
Manufacturer Number:833-007-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-542-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row of seven positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector guarantees efficiency even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your setup today with this essential component.