833-007-544-602

Heilind Number:EDA833-007-544-602
Manufacturer:EDAC
Manufacturer Number:833-007-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-544-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The single row configuration with 7 positions and a pitch of .156 inches offers versatile connectivity options. Crafted from robust Copper Alloy, the contacts guarantee optimal signal transfer. Suitable for straight mounting, this connector operates efficiently in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.