833-007-558-103

Heilind Number:EDA833-007-558-103
Manufacturer:EDAC
Manufacturer Number:833-007-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and copper alloy contact material, it ensures reliable signal transmission across its 7 positions. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality in various environments. Perfect for high-speed data transfer applications, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.