833-007-558-112

Heilind Number:EDA833-007-558-112
Manufacturer:EDAC
Manufacturer Number:833-007-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-558-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with a 3A capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a single row design, .156" pitch, and .2" row spacing, it offers precise alignment for up to 7 positions. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for intricate PCB setups, this connector is a vital link in your electronic assembly projects.