833-007-558-603

Heilind Number:EDA833-007-558-603
Manufacturer:EDAC
Manufacturer Number:833-007-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a single row with seven positions, ensuring seamless integration into your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. The Copper Alloy contact material enables efficient power transmission, with a 3A amperage rating. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure connection. Its right-angle mount orientation adds flexibility in placement, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB design with this essential component, perfect for professionals in the electronics industry.