833-007-558-607

Heilind Number:EDA833-007-558-607
Manufacturer:EDAC
Manufacturer Number:833-007-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with seven positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliability in diverse operating conditions. Each contact is expertly crafted from Copper Alloy, guaranteeing efficient power delivery with a current rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.