833-007-559-102

Heilind Number:EDA833-007-559-102
Manufacturer:EDAC
Manufacturer Number:833-007-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-007-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-007-559-102

Detailed Description

Enhance your PCB connectivity with this sturdy Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees both durability and visual appeal. With a single row design and a 0.156-inch pitch, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. Featuring seven positions, it accommodates a variety of connections with an amperage rating of 3A. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.