833-008-500-101

Heilind Number:EDA833-008-500-101
Manufacturer:EDAC
Manufacturer Number:833-008-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-500-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a single row with 8 positions, offering reliable contact for your devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and connectivity. The connector's straight mount orientation allows for easy installation, while its green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.