833-008-520-101

Heilind Number:EDA833-008-520-101
Manufacturer:EDAC
Manufacturer Number:833-008-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-520-101

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector, meticulously designed for optimal connectivity in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its single row configuration, with eight positions and a pitch of .156 inches, offers efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, even in demanding applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Trust in this essential component for seamless Board-to-Board connections, fulfilling your project's connectivity needs with precision and quality.