833-008-520-103

Heilind Number:EDA833-008-520-103
Manufacturer:EDAC
Manufacturer Number:833-008-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Its vibrant green color adds a touch of distinction while ensuring easy identification. Engineered for optimal performance, this connector boasts a contact material of durable Copper Alloy, guaranteeing reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers precise alignment for your board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures exceptional durability, even in demanding environments. Featuring eight positions and a 3A amperage rating, it accommodates a variety of applications with ease. Whether you require straight or right-angle orientation, this connector caters to your specific mounting needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial settings. Elevate your connectivity solutions with this essential component, a testament to our commitment to quality and innovation.