833-008-520-112

Heilind Number:EDA833-008-520-112
Manufacturer:EDAC
Manufacturer Number:833-008-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-520-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector is not just visually appealing but also offers high performance. With a current rating of 3 A, it ensures reliable power transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with 8 positions, it provides ample connectivity options. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component for your PCB setup.