833-008-520-603

Heilind Number:EDA833-008-520-603
Manufacturer:EDAC
Manufacturer Number:833-008-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-008-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-008-520-603

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Its sleek design in vibrant green not only adds a pop of color to your setup but also ensures seamless functionality. Made with high-quality UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. With a single row configuration and 8 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise installation on your PCB. Whether you require a straight or right-angle mount orientation, this connector can accommodate your needs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.